Part Details for BA-2R708-P7 by Honeywell Sensing and Control
Overview of BA-2R708-P7 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BA-2R708-P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5015
|
Newark | Microswitch, Pin Plunger, Spdt 20A 480V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:20A, Contact Voltage Dc Nom:250Vdc, Product Range:Ba Seriesrohs Compliant: Yes |Honeywell BA-2R708-P7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70119109
|
RS | Standard Switch Basic SPDT 20 Amps 14-22 OPERATING FORCE, BA Series | Honeywell BA-2R708-P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 107 |
|
$44.8900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, 8-32 UNC - 2B Threaded Screw Terminal Blades, No Termination Hardware Furnished, 4,3 [0.169 in] Mounting Holes, UL, CE, CSA, ENEC RoHS: Compliant |
178 In Stock |
|
$43.1400 / $46.2800 | Buy Now |
DISTI #
BA-2R708-P7
|
TTI | Basic / Snap Action Switches 20A @ 250 VAC SPDT Plunger Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 283 In Stock |
|
$14.5500 | Buy Now |
DISTI #
1184623
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.0542 | Buy Now |
DISTI #
1184623
|
Farnell | Snap Action Basic Switch RoHS: Compliant Min Qty: 200 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$41.0730 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, 8-32 UNC - 2B Threaded Screw Terminal Blades, No Termination Hardware Furnished, 4,3 [0.169 in] Mounting Holes, UL, CE, CSA, ENEC RoHS: Compliant |
178 In Stock |
|
$43.1400 / $46.2800 | Buy Now |
Part Details for BA-2R708-P7
BA-2R708-P7 CAD Models
BA-2R708-P7 Part Data Attributes
|
BA-2R708-P7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-2R708-P7
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Pin Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 21.34 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |