Part Details for BA-2RL-A2 by Honeywell Sensing and Control
Overview of BA-2RL-A2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA-2RL-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5020
|
Newark | Micro Sw, Straight Lever, Spdt, 20A 480V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:20A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BA-2RL-A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$18.0500 / $29.8800 | Buy Now |
DISTI #
70119946
|
RS | Ba Series Standard Basic Switch Single | Honeywell BA-2RL-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 173 |
|
$11.8600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 45,2 mm [1.780 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
218 In Stock |
|
$14.5800 / $19.3100 | Buy Now |
DISTI #
63299110
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 20A 480VAC 250VDC 1491.4VA 2.5N Screw Mount Screw Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 210 |
|
$19.7728 / $23.8101 | Buy Now |
DISTI #
BA-2RL-A2
|
TTI | Basic / Snap Action Switches 20A @ 125 VAC SPDT QC Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 196 In Stock |
|
$19.9100 | Buy Now |
DISTI #
1530291
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$18.6005 / $25.8784 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 45,2 mm [1.780 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
218 In Stock |
|
$14.5800 / $19.3100 | Buy Now |
Part Details for BA-2RL-A2
BA-2RL-A2 CAD Models
BA-2RL-A2 Part Data Attributes:
|
BA-2RL-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-2RL-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.57mm, Screw Terminal, Steel Leaf Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.57 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.5 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |