BA-2RV314-A22
Description: Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.13mm, Screw Terminal, Panel Mount

Overview of BA-2RV314-A22 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for BA-2RV314-A22 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 38,1 mm [1.50 in] Straight Lever Actuator, 6-32 UNC Thread Screw Termination Inserts, No termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant 216 In Stock
  • 2 $17.5800
  • 10 $16.7000
  • 25 $15.8700
  • 50 $15.0700
  • 100 $14.3200
  • 250 $13.6000
  • 500 $7.0800
$7.0800 / $17.5800 Buy Now
Master Electronics MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 38,1 mm [1.50 in] Straight Lever Actuator, 6-32 UNC Thread Screw Termination Inserts, No termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant 216 In Stock
  • 2 $17.5800
  • 10 $16.7000
  • 25 $15.8700
  • 50 $15.0700
  • 100 $14.3200
  • 250 $13.6000
  • 500 $7.0800
$7.0800 / $17.5800 Buy Now

CAD Models for BA-2RV314-A22 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA-2RV314-A22 by Honeywell Sensing and Control

BA-2RV314-A22
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Honeywell
Actuator Travel
13.13 mm
Body Breadth
17.45 mm
Body Height
30.1 mm
Body Length or Diameter
49.28 mm
Contact (AC) Max Rating R Load
20A@480VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
Contact Voltage(AC)-Max
480 V
Contact Voltage(DC)-Max
125 V
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.25 N
Pre-Travel-Max
11.94 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SCREW
Want to compare parts?
  1. BA-2RV314-A22
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.13mm, Screw Terminal, Panel Mount
    VS

Related Parts for BA-2RV314-A22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA-2RV314-A22 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA-2RV314-A22 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of BA-2RV314-A22 would you like to use for your alert(s)?
  • Please alert me when BA-2RV314-A22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA-2RV314-A22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA-2RV314-A22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA-2RV314-A22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA-2RV314-A22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA-2RV314-A22 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: