There are no models available for this part yet.
Overview of BA-631X by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432631XXXTE | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432631XXXF | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for BA-631X by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL19154-0022
|
Interstate Connecting Components | 16-14 TO 22-18 BUTT SPLICE (B -631X) | 8215 |
|
$0.4017 / $0.5078 | Buy Now |
CAD Models for BA-631X by Molex
Part Data Attributes for BA-631X by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
BUTT TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for BA-631X
This table gives cross-reference parts and alternative options found for BA-631X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA-631X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19154-0022 | Wire Terminal, 2mm2, | Molex | BA-631X vs 19154-0022 |
Related Parts for BA-631X
-
0191540022Terminals and Terminal Blocks
-
GRM188B11H102KA01DFixed Capacitors
-
ERJ3EKF3302VFixed Resistors
-
BAS170WS-E3-18Rectifier Diodes
-
AZ23B8V2-E3-18Zener Diodes
-
TMS320F28069MPZPQMicrocontrollers
-
LQP18MN18NG02DFixed Inductors
-
SC189ZSKTRTSwitching Regulator or Controllers
-
1415538-7Power/Signal Relays