Part Details for BA.443SMETA (ALTERNATE: 24026) by Banner Engineering Corp
Overview of BA.443SMETA (ALTERNATE: 24026) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA.443SMETA (ALTERNATE: 24026)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70697913
|
RS | Fiber Optics, Glass Fiber, Opposed, Length 1m, Array Length 38.1mm | Banner Engineering BA.443SMETA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.0000 | RFQ |