There are no models available for this part yet.
Overview of BA111T by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA111T by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W6032
|
Newark | Ba Series Terminal Block Rohs Compliant: Yes |Idec BA111T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1885-1354-ND
|
DigiKey | BA SERIES TERMINAL BLOCK Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
31 In Stock |
|
$2.1932 / $4.2800 | Buy Now | |
DISTI #
199-BA111T
|
Mouser Electronics | DIN Rail Terminal Blocks BA Series Terminal Block | 0 |
|
$2.1900 / $4.2700 | Order Now | |
DISTI #
70404399
|
RS | Conn Term Blk BN DIN Rail FeedThru 22 to 14 AWG 300V 15A | IDEC Corporation BA111T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$3.4200 / $4.4400 | Buy Now | |
Onlinecomponents.com | Connector Accessories DIN Rail End Stop RoHS: Compliant |
150 In Stock |
|
$2.2600 / $5.6000 | Buy Now | ||
DISTI #
51626605
|
Verical | Connector Accessories DIN Rail End Stop Min Qty: 10 Package Multiple: 10 Date Code: 1805 | Americas - 150 |
|
$3.0550 / $7.2800 | Buy Now | |
DISTI #
000000000005005299
|
Sager | DIN Rail Terminal Blocks BA Series Terminal Block Min Qty: 1 | 0 |
|
$2.5600 / $3.0700 | Buy Now | |
Master Electronics | Connector Accessories DIN Rail End Stop RoHS: Compliant |
150 In Stock |
|
$2.2600 / $5.6000 | Buy Now |
CAD Models for BA111T by IDEC Corporation
Part Data Attributes for BA111T by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|