Part Details for BA111TU2 by IDEC Corporation
Overview of BA111TU2 by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA111TU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4063
|
Newark | Terminal Block, Din Rail, 3 Position, 22-14Awg, No. Of Rows:2 Row, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:7.9Mm, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Idec BA111TU2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Standard Screw RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |