Power Circuits
BA12T
Description: Fixed Positive LDO Regulator, 12V, 0.5V Dropout, BIPolar, PSFM3, TO-220FP, 3 PIN

Overview of BA12T by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for BA12T by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-BA12T-ND
DigiKey IC REG LINEAR 12V 1A TO220FP Min Qty: 500 Lead time: 6 Weeks Container: Bulk Limited Supply - Call
  • 500 $1.1737
$1.1737 Buy Now
DISTI # 755-BA12T
Mouser Electronics LDO Voltage Regulators REGULATOR 12V 1A RoHS: Compliant 152
  • 1 $2.1800
  • 10 $1.9600
  • 100 $1.5800
  • 250 $1.4800
  • 500 $1.2600
  • 1,000 $1.1400
  • 2,500 $1.1000
  • 5,000 $1.0800
$1.0800 / $2.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk 0
Bulk
  • 500 $0.7040
$0.7040 Buy Now
Quest Components 12V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM3 480
  • 1 $2.6040
  • 155 $0.9114
  • 330 $0.8463
$0.8463 / $2.6040 Buy Now
Quest Components 12V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM3 419
  • 1 $1.3200
  • 72 $0.7920
  • 190 $0.7128
$0.7128 / $1.3200 Buy Now
DISTI # C1S625900769145
Chip1Stop LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220FP RoHS: Not Compliant pbFree: No 80
  • 10 $1.9500
  • 50 $1.8500
$1.8500 / $1.9500 Buy Now

CAD Models for BA12T by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA12T by ROHM Semiconductor

BA12T
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
TO-220FP
Package Description
TO-220, SIP3,.1TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
13 V
JESD-30 Code
R-PSFM-T3
Line Regulation-Max
0.1%
Load Regulation-Max
0.15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Want to compare parts?
  1. BA12T
    ROHM Semiconductor
    Fixed Positive LDO Regulator, 12V, 0.5V Dropout, BIPolar, PSFM3, TO-220FP, 3 PIN
    VS

Alternate Parts for BA12T

This table gives cross-reference parts and alternative options found for BA12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL750M12CKCS IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator Texas Instruments BA12T vs TL750M12CKCS
TL750M12CKCE3 Single Output LDO, 750mA, Fixed(12.0V), Low Quiescent Current, 60V LoadDump Protection 3-TO-220 0 to 125 Texas Instruments BA12T vs TL750M12CKCE3

Related Parts for BA12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA12T by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA12T by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA12T would you like to use for your alert(s)?
  • Please alert me when BA12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA12T by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: