Part Details for BA211T by IDEC Corporation
Overview of BA211T by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA211T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1795-ND
|
DigiKey | BA SERIES TERMINAL BLOCK Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$2.1359 / $4.6600 | Buy Now |
DISTI #
199-BA211T
|
Mouser Electronics | Fixed Terminal Blocks BA Series Terminal Block | 150 |
|
$2.1300 / $4.6500 | Buy Now |
DISTI #
70174505
|
RS | Conn Term Blk BA DIN Rail 22 to 12 AWG 300V 20A | IDEC Corporation BA211T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 43 |
|
$3.6100 / $4.6900 | Buy Now |
|
Onlinecomponents.com | Terminal Block - DIN Rail Mount - 3 Pole - 20A @ 300V - 22-12AWG RoHS: Compliant |
300 In Stock |
|
$2.1900 / $5.6800 | Buy Now |
DISTI #
65018585
|
Verical | Connector Terminal Block, 3 Poles 20A Screw DIN Rail Min Qty: 10 Package Multiple: 10 | Americas - 300 |
|
$3.5199 / $7.3862 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 66 |
|
$2.3400 / $4.6800 | Buy Now |
DISTI #
000000000005005300
|
Sager | Fixed Terminal Blocks BA Series Terminal Block Min Qty: 1 | 0 |
|
$2.4100 / $2.8900 | Buy Now |
|
Master Electronics | Terminal Block - DIN Rail Mount - 3 Pole - 20A @ 300V - 22-12AWG RoHS: Compliant |
300 In Stock |
|
$2.1900 / $5.6800 | Buy Now |
|
Neutron USA | Conn Term Blk BA DIN Rail 22 to 12 AWG 300V 20A | 50 |
|
$39.3500 | Buy Now |