-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OPAMP LN 8MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4560FVM-GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11810 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
BA4560FVM-GTR
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin MSOP Embossed T/R - Tape and Reel (Alt: BA4560FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
DISTI #
755-BA4560FVM-GTR
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Noise Dual Supply Vltg Op Amp RoHS: Compliant | 2735 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
DISTI #
BA4560FVM-GTR
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin MSOP Embossed T/R - Tape and Reel (Alt: BA4560FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1470 / $0.4200 | Buy Now |
DISTI #
BA4560FVM-GTR
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin MSOP Embossed T/R - Tape and Reel (Alt: BA4560FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA4560FVM-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560FVM-GTR
ROHM Semiconductor
IC OPAMP LN 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |