Part Details for BA4560RF-E2 by ROHM Semiconductor
Overview of BA4560RF-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA4560RF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4560RF-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$0.2576 / $0.7700 | Buy Now |
DISTI #
BA4560RF-E2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SOP T/R - Tape and Reel (Alt: BA4560RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2002 / $0.2279 | Buy Now |
DISTI #
755-BA4560RF-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL 3MA 4MHZ RoHS: Compliant | 5241 |
|
$0.2550 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1975 | Buy Now |
|
Quest Components | DUAL OP-AMP, 7000 uV OFFSET-MAX, PDSO8 | 1668 |
|
$0.2980 / $0.7450 | Buy Now |
DISTI #
BA4560RF-E2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SOP T/R - Tape and Reel (Alt: BA4560RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2002 / $0.2279 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4MHZ 8SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.2127 / $0.3616 | Buy Now |
DISTI #
BA4560RF-E2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SOP T/R - Tape and Reel (Alt: BA4560RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2002 / $0.2279 | Buy Now |
DISTI #
BA4560RF-E2
|
Avnet Asia | OP Amp Dual GP ±15V/30V 8-Pin SOP T/R (Alt: BA4560RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOP | 2086 |
|
$0.2036 / $0.2700 | Buy Now |
Part Details for BA4560RF-E2
BA4560RF-E2 CAD Models
BA4560RF-E2 Part Data Attributes
|
BA4560RF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560RF-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 14100 | |
Width | 4.4 mm |