Part Details for BA4560RFVT-E2 by ROHM Semiconductor
Overview of BA4560RFVT-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA4560RFVT-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA4560RFVT-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
DISTI #
BA4560RFVT-E2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin TSSOP Embossed T/R - Tape and Reel (Alt: BA4560RFVT-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2419 / $0.2759 | Buy Now |
DISTI #
755-BA4560RFVT-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Noise, Dual Supply Voltage RoHS: Compliant | 2931 |
|
$0.2380 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2430 | Buy Now |
DISTI #
BA4560RFVT-E2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin TSSOP Embossed T/R - Tape and Reel (Alt: BA4560RFVT-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2419 / $0.2759 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 100-Authorized Distributor |
|
$0.2120 / $0.5900 | Buy Now |
DISTI #
BA4560RFVT-E2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin TSSOP Embossed T/R - Tape and Reel (Alt: BA4560RFVT-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2419 / $0.2759 | Buy Now |
|
CoreStaff Co Ltd | PBF(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.1840 / $0.5040 | Buy Now |
DISTI #
4200763RL
|
Farnell | OP-AMP, 10MHZ, TSSOP-B-8, -40TO105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3634 | Buy Now |
DISTI #
4200763
|
Farnell | OP-AMP, 10MHZ, TSSOP-B-8, -40TO105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3634 | Buy Now |
Part Details for BA4560RFVT-E2
BA4560RFVT-E2 CAD Models
BA4560RFVT-E2 Part Data Attributes
|
BA4560RFVT-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560RFVT-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 19950 | |
Width | 3 mm |
Alternate Parts for BA4560RFVT-E2
This table gives cross-reference parts and alternative options found for BA4560RFVT-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4560RFVT-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4560RFJ-E2 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8 | ROHM Semiconductor | BA4560RFVT-E2 vs BA4560RFJ-E2 |