-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4560YF-MGE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
897 In Stock |
|
$0.2639 / $0.7900 | Buy Now |
DISTI #
BA4560YF-MGE2
|
Avnet Americas | Operational Amplifier Low Noise Dual 4V/µs Slew Rate ±15V/30V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BA4560YF-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.3093 | Buy Now |
DISTI #
755-BA4560YF-MGE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Sply Vltge 2Ch SOP8 4-15V RoHS: Compliant | 444 |
|
$0.2630 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2680 | Buy Now |
DISTI #
BA4560YF-MGE2
|
Avnet Americas | Operational Amplifier Low Noise Dual 4V/µs Slew Rate ±15V/30V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BA4560YF-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.3093 | Buy Now |
|
Ameya Holding Limited | AUTOMOTIVE LOW NOISE OPERATIONAL Min Qty: 1 | 80-Authorized Distributor |
|
$0.2230 / $0.4500 | Buy Now |
DISTI #
BA4560YF-MGE2
|
Avnet Americas | Operational Amplifier Low Noise Dual 4V/µs Slew Rate ±15V/30V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BA4560YF-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.3093 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 20 |
|
$0.1380 / $0.2100 | Buy Now |
DISTI #
2671996RL
|
Farnell | OP-AMP, AEC-Q100, 4V/US, SOP-8 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1198 / $0.2742 | Buy Now |
DISTI #
2671996
|
Farnell | OP-AMP, AEC-Q100, 4V/US, SOP-8 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1198 / $0.4019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA4560YF-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560YF-MGE2
ROHM Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Width | 4.4 mm |