-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9581
|
Newark | Op-Amp, Aec-Q100, 4V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:-, Slew Rate:4V/Μs, Supply Voltage Range:± 4V To ± 15V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BA4560YFVM-MGTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5394 |
|
$0.3110 / $0.6140 | Buy Now |
DISTI #
BA4560YFVM-MGCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 / $0.5900 | Buy Now |
DISTI #
BA4560YFVM-MGTR
|
Avnet Americas | OP Amp Dual 4V/us 8V to 30V/±4V to ±15V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BA4560YFVM-MGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
755-BA4560YFVM-MGTR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Sply Vltge 2Ch MSOP8 4-15V RoHS: Compliant | 0 |
|
$0.1960 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
BA4560YFVM-MGTR
|
Avnet Americas | OP Amp Dual 4V/us 8V to 30V/±4V to ±15V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BA4560YFVM-MGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
|
Ameya Holding Limited | AUTOMOTIVE LOW NOISE OPERATIONAL Min Qty: 1 | 100-Authorized Distributor |
|
$0.2260 / $0.4800 | Buy Now |
DISTI #
BA4560YFVM-MGTR
|
Avnet Americas | OP Amp Dual 4V/us 8V to 30V/±4V to ±15V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BA4560YFVM-MGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 30 |
|
$0.1380 / $0.2100 | Buy Now |
DISTI #
2671998RL
|
element14 Asia-Pacific | OP-AMP, AEC-Q100, 4V/US, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 5394 |
|
$0.3912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA4560YFVM-MGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560YFVM-MGTR
ROHM Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Width | 2.8 mm |