Part Details for BA4584RF-E2 by ROHM Semiconductor
Overview of BA4584RF-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA4584RF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4584RF-E2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3519 / $0.9400 | Buy Now |
DISTI #
BA4584RF-E2
|
Avnet Americas | OP Amp Dual GP ±8.5V/19V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: BA4584RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3653 / $0.4159 | Buy Now |
DISTI #
755-BA4584RF-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Noise, Dual Supply Voltage RoHS: Compliant | 1800 |
|
$0.3630 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3610 | Buy Now |
|
Quest Components | 3611 |
|
$0.4815 / $1.6050 | Buy Now | |
DISTI #
BA4584RF-E2
|
Avnet Americas | OP Amp Dual GP ±8.5V/19V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: BA4584RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3653 / $0.4159 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP LN DUAL 14SOIC Min Qty: 1 | 50-Authorized Distributor |
|
$0.4650 / $0.9000 | Buy Now |
DISTI #
BA4584RF-E2
|
Avnet Americas | OP Amp Dual GP ±8.5V/19V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: BA4584RF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3653 / $0.4159 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOP | 2014 |
|
$0.4646 / $0.5502 | Buy Now |
DISTI #
4200764
|
Farnell | OP-AMP, 10MHZ, SOP-14, -40 TO 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6381 | Buy Now |
Part Details for BA4584RF-E2
BA4584RF-E2 CAD Models
BA4584RF-E2 Part Data Attributes
|
BA4584RF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4584RF-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for BA4584RF-E2
This table gives cross-reference parts and alternative options found for BA4584RF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4584RF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4584RFV-E2 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | BA4584RF-E2 vs BA4584RFV-E2 |