-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PSFM15, ROHS COMPLIANT, HSIP-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 15 Pin, Plastic, SIP | 24 |
|
$2.1250 / $3.4000 | Buy Now |
DISTI #
1512715
|
element14 Asia-Pacific | IC, AMP, POWER, SIP-15, 5417 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2159 / $3.0032 | Buy Now |
DISTI #
1512715
|
Farnell | IC, AMP, POWER, SIP-15, 5417 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.0336 / $1.4481 | Buy Now |
|
Perfect Parts Corporation | 1291 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA5417
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA5417
ROHM Semiconductor
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PSFM15, ROHS COMPLIANT, HSIP-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP15,.06,80 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 45 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T15 | |
JESD-609 Code | e2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP15,.06,80 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |