Part Details for BA60951CS by Bourns Inc
Overview of BA60951CS by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BA60951CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7954
|
Newark | Xfmr, Smps, Flyback, 2.5Kv Rohs Compliant: Yes |Bourns BA60951CS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$4.4800 / $5.4100 | Buy Now |
DISTI #
118-BA60951CSCT-ND
|
DigiKey | TRANSF FLYBACK 25UH 2.5W ISO SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
531 In Stock |
|
$3.0371 / $5.6800 | Buy Now |
DISTI #
BA60951CS
|
Avnet Americas | Power Transformer 1.27: 0.77 Single+Auxilary Prim. Single Sec. 24V Prim. 15V Sec. Surface Mount T/R - Tape and Reel (Alt: BA60951CS) RoHS: Compliant Min Qty: 5500 Package Multiple: 2750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.4250 / $2.7548 | Buy Now |
DISTI #
652-BA60951CS
|
Mouser Electronics | Power Transformers Transformer, Flyback, 17x11x6mm, 25uH RoHS: Compliant | 853 |
|
$3.0300 / $4.7500 | Buy Now |
DISTI #
V72:2272_27012495
|
Arrow Electronics | Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2234 Container: Cut Strips | Americas - 550 |
|
$1.8830 / $2.4952 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $7.2200 | Buy Now |
DISTI #
63497252
|
Verical | Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 550 |
|
$1.8830 / $2.0840 | Buy Now |
DISTI #
BA60951CS
|
TTI | Power Transformers Transformer, Flyback, 17x11x6mm, 25uH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.0100 / $4.7000 | Buy Now |
DISTI #
BA60951CS
|
Avnet Americas | Power Transformer 1.27: 0.77 Single+Auxilary Prim. Single Sec. 24V Prim. 15V Sec. Surface Mount T/R - Tape and Reel (Alt: BA60951CS) RoHS: Compliant Min Qty: 5500 Package Multiple: 2750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.4250 / $2.7548 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 550 |
|
$4.8187 / $5.9920 | Buy Now |
Part Details for BA60951CS
BA60951CS CAD Models
BA60951CS Part Data Attributes:
|
BA60951CS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BA60951CS
Bourns Inc
SMPS Transformer, 2.25W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | AEC-Q200; IEC61558 | |
Height | 5.97 mm | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 7 V | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 2.25 W | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.5 mm |