Signal Circuits
BA6406F
ROHM Semiconductor
Description: Brushless DC Motor Controller, 0.07A, BIPolar, PDSO8, SOP-8

Overview of BA6406F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for BA6406F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA6406F by ROHM Semiconductor

BA6406F
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
DUMMY VAL
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e2
Length
5 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.71 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. BA6406F
    ROHM Semiconductor
    Brushless DC Motor Controller, 0.07A, BIPolar, PDSO8, SOP-8
    VS

Alternate Parts for BA6406F

This table gives cross-reference parts and alternative options found for BA6406F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6406F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA6406FE2 Brushless DC Motor Controller, 0.07A, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BA6406F vs BA6406FE2

Related Parts for BA6406F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA6406F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA6406F by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA6406F would you like to use for your alert(s)?
  • Please alert me when BA6406F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA6406F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA6406F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA6406F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA6406F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA6406F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: