Part Details for BA6427F-E2 by ROHM Semiconductor
Overview of BA6427F-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BA6427F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA6427F-E2-ND
|
DigiKey | IC MOTOR DRIVER 3V-14V 8SOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.8151 / $1.8860 | Buy Now |
DISTI #
BA6427F-E2
|
Avnet Americas | 1-Phase Full Wave Fan Motor Driver 8-Pin SOP T/R - Tape and Reel (Alt: BA6427F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3715 / $1.5614 | Buy Now |
DISTI #
755-BA6427F-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SINGLE PHS FULL-WAVE FAN MOTOR DRIVER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
Part Details for BA6427F-E2
BA6427F-E2 CAD Models
BA6427F-E2 Part Data Attributes
|
BA6427F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6427F-E2
ROHM Semiconductor
Brushless DC Motor Controller, 0.7A, BIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e2 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |