Signal Circuits
BA6885FP
ROHM Semiconductor
Description: Brush DC Motor Controller, 1A, PDSO24, POWER, HSOP-24

Overview of BA6885FP by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for BA6885FP by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components BRUSH DC MOTOR CONTROLLER, 1 A, 24 Pin Plastic SMT 39
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for BA6885FP by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA6885FP by ROHM Semiconductor

BA6885FP
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
HSSOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
Length
13.6 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.11 mm
Supply Current-Max (Isup)
24 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
6.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.4 mm
Want to compare parts?
  1. BA6885FP
    ROHM Semiconductor
    Brush DC Motor Controller, 1A, PDSO24, POWER, HSOP-24
    VS

Alternate Parts for BA6885FP

This table gives cross-reference parts and alternative options found for BA6885FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6885FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA6885FP-E2 Brush DC Motor Controller, 1A, PDSO24, POWER, HSOP-24 ROHM Semiconductor BA6885FP vs BA6885FP-E2

Related Parts for BA6885FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA6885FP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA6885FP by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA6885FP would you like to use for your alert(s)?
  • Please alert me when BA6885FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA6885FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA6885FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA6885FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA6885FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA6885FP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: