-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3841
|
Newark | Op-Amp, 3Mhz, Ssop-B-14, 125Deg C Rohs Compliant: Yes |Rohm BA83474YFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.1300 / $2.3000 | Buy Now |
DISTI #
846-BA83474YFV-CE2CT-ND
|
DigiKey | EMARMOUR, AUTOMOTIVE EXCELLENT E Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.9756 / $2.2100 | Buy Now |
DISTI #
BA83474YFV-CE2
|
Avnet Americas | OP Amp Quad 8.5V/us ±2.5/5V 14-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BA83474YFV-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9659 / $1.0996 | Buy Now |
DISTI #
755-BA83474YFV-CE2
|
Mouser Electronics | High Speed Operational Amplifiers EMARMOUR, Automotive Excellent EMI Characteristics High Speed Operational Amplifiers RoHS: Compliant | 4983 |
|
$0.9650 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9530 | Buy Now |
|
Quest Components | 80 |
|
$1.8326 / $3.3320 | Buy Now | |
DISTI #
BA83474YFV-CE2
|
Avnet Americas | OP Amp Quad 8.5V/us ±2.5/5V 14-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BA83474YFV-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9659 / $1.0996 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.0700 / $2.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.8330 / $5.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA83474YFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA83474YFV-CE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER |