Part Details for BAC3S24DC by Murata Power Solutions
Overview of BAC3S24DC by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC3S24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ9629
|
Newark | Power Supply, Ac-Dc, 24V, 0.125A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Murata Power Solutions BAC3S24DC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.2500 | Buy Now |
DISTI #
811-BAC3S24DC-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1400 / $11.0000 | Buy Now |
|
Future Electronics | BAC3 Series 3 W Single Output Isolated Through Hole Regulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$9.1400 / $9.3400 | Buy Now |
DISTI #
BAC3S24DC
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 24VDC, 78% Min Qty: 1 | 18 |
|
$9.1500 / $10.7800 | Buy Now |
DISTI #
000000000006199570
|
Sager | AC/DC Power Modules AC/DC 3W TH 24V Min Qty: 1 | 60 |
|
$8.8700 / $9.8000 | Buy Now |
DISTI #
3595598
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$10.2901 / $12.7447 | Buy Now |
DISTI #
3642651
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 0.125A RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$9.1623 / $11.5948 | Buy Now |
DISTI #
3595598
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 5 |
|
$11.4491 / $12.8630 | Buy Now |
DISTI #
3642651
|
Farnell | POWER SUPPLY, AC-DC, 24V, 0.125A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 14 |
|
$7.8704 / $8.6838 | Buy Now |