Part Details for BACA-AMP-148 by TE Connectivity
Overview of BACA-AMP-148 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for BACA-AMP-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1347
|
Newark | Contact, Pin, 14-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity BACA-AMP-148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3380 |
|
$0.1440 / $0.1760 | Buy Now |
DISTI #
17AH8612
|
Newark | Contact, Pin, 14-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity BACA-AMP-148 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1250 | Buy Now |
DISTI #
72000245
|
RS | Connector, Umnl Split Pin Ptpbr | TE Connectivity BACA-AMP-148 RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 | RFQ |
|
Onlinecomponents.com | SPLIT PIN, UNIVERSAL MATE-N-LOK RoHS: Compliant |
88123 In Stock |
|
$0.0332 / $0.0402 | Buy Now |
DISTI #
66721136
|
Verical | PowerContacts Min Qty: 7000 Package Multiple: 7000 | Americas - 63000 |
|
$0.0461 / $0.0558 | Buy Now |
DISTI #
3226845
|
element14 Asia-Pacific | CONTACT, PIN, 14-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3380 |
|
$0.1357 / $0.1563 | Buy Now |
DISTI #
3134435
|
element14 Asia-Pacific | CONTACT, PIN, 14-18AWG, CRIMP RoHS: Compliant Min Qty: 7000 Container: Reel | 0 |
|
$0.0752 | Buy Now |
DISTI #
3226845
|
Farnell | CONTACT, PIN, 14-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 3380 |
|
$0.1161 / $0.1622 | Buy Now |
DISTI #
3134435
|
Farnell | CONTACT, PIN, 14-18AWG, CRIMP RoHS: Compliant Min Qty: 7000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0736 / $0.1136 | Buy Now |
|
Master Electronics | SPLIT PIN, UNIVERSAL MATE-N-LOK RoHS: Compliant |
88123 In Stock |
|
$0.0332 / $0.0402 | Buy Now |
Part Details for BACA-AMP-148
BACA-AMP-148 CAD Models
BACA-AMP-148 Part Data Attributes:
|
BACA-AMP-148
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BACA-AMP-148
TE Connectivity
UMNL SPLIT PIN PTPBR Product Type:Contact;Operating Voltage:600 VAC;Wire/Cable Size:24 – 18 AWG;Wire/Cable Size:.2 – .8 mm²;Connector System:Wire-to-Wire Contact 600 VAC 24 – 18 AWG .2 – .8 mm² | Ampseal Header | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |