Part Details for BACC14Y28 REV D by Amphenol Aerospace
Overview of BACC14Y28 REV D by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for BACC14Y28 REV D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOBACC14Y28 REV D
|
Heilind Electronics | ZZM-W-5528-A2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOBACC14Y28 REV D
|
Interstate Connecting Components | ZZM-W-5528-A2 | 0 |
|
Buy Now |