Part Details for BACC63CT19D18SBH by Esterline Technologies Corporation
Overview of BACC63CT19D18SBH by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BACC63CT19D18SBH
BACC63CT19D18SBH CAD Models
BACC63CT19D18SBH Part Data Attributes
|
BACC63CT19D18SBH
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CT19D18SBH
Esterline Technologies Corporation
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14, 4 | |
Contact Sizes | 22D, 8 | |
Coupling Type | THREADED | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 19-18 |