Part Details for BACC63CU13D35PCH by SOURIAU-SUNBANK
Overview of BACC63CU13D35PCH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU13D35PCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5399
|
Newark | Bacc 22C 22#22D Pin Recp |Souriau-Sunbank/eaton BACC63CU13D35PCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$51.7700 / $75.3000 | Buy Now |
DISTI #
1792-207897-ND
|
DigiKey | BACC 22C 22#22D PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$23.8700 / $39.7900 | Buy Now |
DISTI #
2899-BACC63CU13D35PCH-ND
|
DigiKey | SOURIAU_CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-BACC63CU13D35PCH
|
Mouser Electronics | Circular MIL Spec Connector BACC 22C 22#22D PIN RECP | 0 |
|
$85.5400 / $100.3100 | Order Now |
DISTI #
BACC63CU13D35PCH
|
PEI Genesis | BACC 22C 22#22D PIN RECP Min Qty: 1 | 1 |
|
$55.0100 | Buy Now |
Part Details for BACC63CU13D35PCH
BACC63CU13D35PCH CAD Models
BACC63CU13D35PCH Part Data Attributes
|
BACC63CU13D35PCH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU13D35PCH
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 53 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |