Part Details for BACC63CU17-26PN by Amphenol Aerospace
Overview of BACC63CU17-26PN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for BACC63CU17-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1805
|
Newark | Mil Series Connector |Amphenol Aerospace BACC63CU17-26PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1900 / $91.8000 | Buy Now |
DISTI #
1178-BACC63CU17-26PN-ND
|
DigiKey | RECEPT Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6480 | Buy Now |
DISTI #
AAOBACC63CU17-26PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Composite Square Flange Receptacle - 26 Positions - Shell Size-Insert 17-26 - Nickel Plated - Ungrounded - Orientation N. RoHS: Compliant |
23 Partner Stock |
|
$69.0100 | Buy Now |
DISTI #
AAOBACC63CU17-26PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Composite Square Flange Receptacle - 26 Positions - Shell Size-Insert 17-26 - Nickel Plated - Ungrounded - Orientation N. RoHS: Compliant |
23 Partner Stock |
|
$69.0100 | Buy Now |