Part Details for BACC63CU19-11PN by SOURIAU-SUNBANK
Overview of BACC63CU19-11PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PN5110GFLF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles-Rear Plug up,ROHS Compliant |
Price & Stock for BACC63CU19-11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CU19-11PN-ND
|
DigiKey | SOURIAU_CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SOMBACC63CU19-11PN
|
Heilind Electronics | SQ FLANGE RECEPTACLE COMPOSITE NICKEL | Americas - 4 in Stock |
|
Buy Now | |
DISTI #
SOMBACC63CU19-11PN
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE COMPOSITE NICKEL | 13 |
|
Buy Now | |
DISTI #
BACC63CU19-11PN
|
PEI Genesis | BACC 11C 11#16 PIN RECP Min Qty: 1 | 19 |
|
$69.7900 / $80.5300 | Buy Now |
Part Details for BACC63CU19-11PN
BACC63CU19-11PN CAD Models
BACC63CU19-11PN Part Data Attributes
|
BACC63CU19-11PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU19-11PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 19-11 |