Part Details for BACC63CU19-32PA by SOURIAU-SUNBANK
Overview of BACC63CU19-32PA by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16832PA8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D | |
74ALVCH162832PA8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D | |
74FST163232PA | Renesas Electronics Corporation | 16-BIT 2:1 MUX |
Price & Stock for BACC63CU19-32PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5566
|
Newark | Bacc 32C 32#20 Pin Recp |Souriau-Sunbank/eaton BACC63CU19-32PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3800 / $112.0400 | Buy Now |
DISTI #
2899-BACC63CU19-32PA-ND
|
DigiKey | SOURIAU_CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BACC63CU19-32PA
|
PEI Genesis | BACC 32C 32#20 PIN RECP Min Qty: 1 | 70 |
|
$101.7800 / $148.7600 | Buy Now |
Part Details for BACC63CU19-32PA
BACC63CU19-32PA CAD Models
BACC63CU19-32PA Part Data Attributes
|
BACC63CU19-32PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU19-32PA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 19-32 |