Part Details for BACC63DB21-16PN by SOURIAU-SUNBANK
Overview of BACC63DB21-16PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB21-16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5784
|
Newark | Bacc 16C 16#16 Pin Plug |Souriau-Sunbank/eaton BACC63DB21-16PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.6900 / $341.7900 | Buy Now |
DISTI #
2899-BACC63DB21-16PN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$76.3596 / $94.5400 | Buy Now |
DISTI #
SOMBACC63DB21-16PN
|
Heilind Electronics | STAINLESS STEEL PLUG | Americas - 2 in Stock |
|
Buy Now | |
DISTI #
BACC63DB21-16PN
|
TTI | Circular MIL Spec Connector BACC 16C 16#16 PIN PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.1900 / $108.3300 | Buy Now |
DISTI #
SOMBACC63DB21-16PN
|
Interstate Connecting Components | STAINLESS STEEL PLUG | 8 |
|
Buy Now |
Part Details for BACC63DB21-16PN
BACC63DB21-16PN CAD Models
BACC63DB21-16PN Part Data Attributes
|
BACC63DB21-16PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DB21-16PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 21-16 |