There are no models available for this part yet.
Overview of BACC63DB25-37SN by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Socket, Solder bucket | |
FCE17C37SN280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 47000pF | |
FCE17C37SN4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF |
Price & Stock for BACC63DB25-37SN by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ6896
|
Newark | Plug |Amphenol Aerospace BACC63DB25-37SN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.0700 / $492.0900 | Buy Now | |
DISTI #
1178-BACC63DB25-37SN-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$470.6780 | Buy Now |