Part Details for BACC63DB9-98PN by SOURIAU-SUNBANK
Overview of BACC63DB9-98PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB9-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5797
|
Newark | Bacc 3C 6#20 Pin Plug |Souriau-Sunbank/eaton BACC63DB9-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$132.1200 / $137.8600 | Buy Now |
DISTI #
1792-211083-ND
|
DigiKey | BACC 3C 3#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$97.2100 / $162.0100 | Buy Now |
DISTI #
2899-BACC63DB9-98PN-ND
|
DigiKey | SOURIAU_CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SOMBACC63DB9-98PN
|
Interstate Connecting Components | 0 |
|
$112.2245 / $143.3981 | Buy Now | |
DISTI #
BACC63DB9-98PN
|
PEI Genesis | BACC 3C 6#20 PIN PLUG Min Qty: 1 | 66 |
|
$107.2400 / $156.7300 | Buy Now |