Part Details for BACC63EEA-05SN by Amphenol Corporation
Overview of BACC63EEA-05SN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2305SNTGK | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer | |
5V2305SNTGK8 | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer |
Price & Stock for BACC63EEA-05SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJS850511
|
Avnet Americas | Connector Circular Socket 5 Position Crimp Straight Cable Mount 5 Terminal 1 Port (Alt: SJS850511) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
523-BACC63EEA-05SN
|
Mouser Electronics | Circular MIL Spec Connector SJS 5#22 PLUG INLINE WHT RoHS: Compliant | 10 |
|
$19.2500 / $23.6800 | Buy Now |
DISTI #
BACC63EEA-05SN
|
TTI | Circular MIL Spec Connector SJS 5#22 PLUG INLINE WHT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3253 In Stock |
|
$15.7000 / $19.8300 | Buy Now |