Part Details for BAE0217-00 by TE Connectivity
Overview of BAE0217-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for BAE0217-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAE0217-00
|
Avnet Americas | 90Deg Braid Tail Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Aluminum Alloy (Alt: BAE0217-00) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 5 Days | 0 |
|
$890.9011 | Buy Now |
DISTI #
571-BAE0217-00
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-23-14-1-ZN-SE RoHS: Compliant | 0 |
|
$1,063.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1,027.1500 | Buy Now |
DISTI #
RYCBAE0217-00
|
Heilind Electronics | 70H3-23-14-1-ZN-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H3-23-14-1-ZN-SE RoHS: Compliant | 0 |
|
$1,002.1000 / $2,661.0300 | Buy Now |
DISTI #
RYCBAE0217-00
|
Interstate Connecting Components | 70H3-23-14-1-ZN-SE | 0 |
|
Buy Now | |
DISTI #
000000000006378633
|
Sager | Circular MIL Spec Backshells 70H3-23-14-1-ZN-SE Min Qty: 1 | 0 |
|
$1,112.7400 | Buy Now |
DISTI #
BAE0217-00
|
Avnet Abacus | 90Deg Braid Tail Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Aluminum Alloy (Alt: BAE0217-00) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 70H3-23-14-1-ZN-SE RoHS: Compliant | 0 |
|
$1,002.1000 / $2,661.0300 | Buy Now |
Part Details for BAE0217-00
BAE0217-00 CAD Models
BAE0217-00 Part Data Attributes
|
BAE0217-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BAE0217-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Size-Max |