Part Details for BAE0237-00 by TE Connectivity
Overview of BAE0237-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BAE0237-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAE0237-00
|
Avnet Americas | 90Deg Braid Tail Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I and III Circular Connectors 24 Shell Size Aluminum Alloy (Alt: BAE0237-00) Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 1 Days | 0 |
|
$202.4290 / $243.6010 | Buy Now |
DISTI #
571-BAE0237-00
|
Mouser Electronics | Circular MIL Spec Backshells 70A3-24-18-1-ZN-SE RoHS: Compliant | 0 |
|
$232.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$1,057.9400 | Buy Now |
DISTI #
RYCBAE0237-00
|
Heilind Electronics | 70A3-24-18-1-ZN-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70A3-24-18-1-ZN-SE RoHS: Compliant | 0 |
|
$210.1500 / $520.7800 | Buy Now |
DISTI #
RYCBAE0237-00
|
Interstate Connecting Components | 70A3-24-18-1-ZN-SE | 0 |
|
Buy Now | |
DISTI #
BAE0237-00
|
Avnet Abacus | 90Deg Braid Tail Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I and III Circular Connectors 24 Shell Size Aluminum Alloy (Alt: BAE0237-00) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 70A3-24-18-1-ZN-SE RoHS: Compliant | 0 |
|
$210.1500 / $520.7800 | Buy Now |
Part Details for BAE0237-00
BAE0237-00 CAD Models
BAE0237-00 Part Data Attributes
|
BAE0237-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BAE0237-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |