Part Details for BAE0827-00 by TE Connectivity
Overview of BAE0827-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAE0827-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAE0827-00
|
Avnet Americas | TAKQV1-24-20-1-B-100DH (Alt: BAE0827-00) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 5 Days | 0 |
|
$756.1155 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$871.7500 | Buy Now |
DISTI #
RYCBAE0827-00
|
Heilind Electronics | TAKQV1-24-20-1-B-100DH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Backshell Kit - Shell Size 24 - Entry Size 20 - Aluminium Alloy, Cadmium Olive Drab Over Electroless Nickel - 45 Deg. Zero Halogen Boot. RoHS: Compliant |
6 In Stock |
|
$850.4900 / $2,327.7500 | Buy Now |
DISTI #
RYCBAE0827-00
|
Interstate Connecting Components | TAKQV1-24-20-1-B-100DH | 0 |
|
Buy Now | |
DISTI #
000000000007149102
|
Sager | TE Connectivity TAKQV1-24-20-1-B-100DH Min Qty: 1 | 0 |
|
$944.3900 | Buy Now |
|
Master Electronics | Heat Shrink Backshell Kit - Shell Size 24 - Entry Size 20 - Aluminium Alloy, Cadmium Olive Drab Over Electroless Nickel - 45 Deg. Zero Halogen Boot. RoHS: Compliant |
6 In Stock |
|
$850.4900 / $2,327.7500 | Buy Now |