Part Details for BAF1-2RN28-LH by Honeywell Sensing and Control
Overview of BAF1-2RN28-LH by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BAF12-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BAF12-33N-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8924BAF11-33S-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for BAF1-2RN28-LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4518-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$320.4100 | Buy Now |
DISTI #
785-BAF12RN28LH
|
Mouser Electronics | Limit Switches LIMIT SWITCH F ENCLOSURES RoHS: Compliant | 0 |
|
$307.0600 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant | 0 |
|
$285.8800 / $532.2400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant | 0 |
|
$285.8800 / $532.2400 | Buy Now |
Part Details for BAF1-2RN28-LH
BAF1-2RN28-LH CAD Models
BAF1-2RN28-LH Part Data Attributes
|
BAF1-2RN28-LH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BAF1-2RN28-LH
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 11.91mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 11.91 mm | |
Actuator Type | STEEL ROLLER LEVER PLUNGER | |
Body Breadth | 29.46 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 101.6 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8.9 N | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |