Part Details for BAF1-2RN28-RH by Honeywell Sensing and Control
Overview of BAF1-2RN28-RH by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BAF12-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BAF12-33N-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8924BAF11-33S-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for BAF1-2RN28-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4519-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-BAF1-2RN28-RH
|
Mouser Electronics | Limit Switches Enclosed SW SPDT 20A Top Roller Arm ACTR RoHS: Compliant | 0 |
|
$519.8900 | Order Now |
DISTI #
70399412
|
RS | Enclosed Switch, Top Roller Arm Actuator, 1NC/1NO, Snap Action | Honeywell BAF1-2RN28-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$523.4900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant |
6 In Stock |
|
$515.5800 / $536.7300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant |
6 In Stock |
|
$515.5800 / $536.7300 | Buy Now |
Part Details for BAF1-2RN28-RH
BAF1-2RN28-RH CAD Models
BAF1-2RN28-RH Part Data Attributes
|
BAF1-2RN28-RH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BAF1-2RN28-RH
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 11.91mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 11.91 mm | |
Actuator Type | TOP ROLLER ARM | |
Contact (AC) Max Rating R Load | .5A@480VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.9 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |