There are no models available for this part yet.
Overview of BAF1-2RQ9-LH by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BAF12-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BAF12-33N-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8924BAF11-33S-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for BAF1-2RQ9-LH by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F5041
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:20A, Contact Voltage Ac Max:480V, Operating Force Max:11.2N, Product Range:- Rohs Compliant: Yes |Honeywell BAF1-2RQ9-LH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$365.9900 / $366.5600 | Buy Now | |
DISTI #
480-3713-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$341.9550 | Buy Now | |
DISTI #
785-BAF1-2RQ9-LH
|
Mouser Electronics | Basic / Snap Action Switches SPDT Top Roll Plngr Actuatr Position-Lft RoHS: Compliant | 0 |
|
$339.0100 / $339.2700 | Order Now | |
DISTI #
70119953
|
RS | ENCLOSED SWITCHES SERIES BAF/DTF: TOP RO | Honeywell BAF1-2RQ9-LH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 3 |
|
$353.9100 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Mount RoHS: Compliant |
14 In Stock |
|
$295.4700 / $299.9500 | Buy Now | ||
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Mount RoHS: Compliant |
14 In Stock |
|
$295.4700 / $299.9500 | Buy Now |
CAD Models for BAF1-2RQ9-LH by Honeywell Sensing and Control
Part Data Attributes for BAF1-2RQ9-LH by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
6.35 mm
|
Actuator Type
|
STEEL ROLLER
|
Body Breadth
|
29.46 mm
|
Body Height
|
54.86 mm
|
Body Length or Diameter
|
101.6 mm
|
Contact (AC) Max Rating R Load
|
20A@480VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
11.12 N
|
Pre-Travel-Max
|
2.39 mm
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|
Related Parts for BAF1-2RQ9-LH
-
BXA4LSnap Acting/Limit Switches
-
BH1620FVCOther Analog ICs
-
BF421Small Signal Bipolar Transistors
-
BD9139MUV-E2Switching Regulator or Controllers
-
BAJ0CC0FP-E2Linear Regulator ICs
-
BD46485G-TRPower Management Circuits
-
BD136Power Bipolar Transistors
-
BD7763EFV-E2Motion Control Electronics
-
BD7844AEFV-E2Display Drivers