There are no models available for this part yet.
Overview of BAF1-2RQN8-RH by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BAF12-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BAF12-33N-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8924BAF11-33S-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for BAF1-2RQN8-RH by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ0871
|
Newark | Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell BAF1-2RQN8-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.8700 / $406.1900 | Buy Now | |
DISTI #
480-4524-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
785-BAF1-2RQN8-RH
|
Mouser Electronics | Limit Switches SPDT TOP ROLLER PLGR O-ring actuator RoHS: Compliant | 0 |
|
$460.6200 | Order Now | |
DISTI #
70399490
|
RS | Limit Switch, SPDT, 1NC 1NO, Top Roller Plunger, Snap action | Honeywell BAF1-2RQN8-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$479.0400 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 35.6N Linear Screw Mount RoHS: Compliant |
6 In Stock |
|
$444.2700 / $471.9600 | Buy Now | ||
DISTI #
C1S315200279719
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 35.6N Linear Screw Mount RoHS: Compliant Container: Bulk | 1 |
|
$201.0000 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 35.6N Linear Screw Mount RoHS: Compliant |
6 In Stock |
|
$444.2700 / $471.9600 | Buy Now |
CAD Models for BAF1-2RQN8-RH by Honeywell Sensing and Control
Part Data Attributes for BAF1-2RQN8-RH by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
7.93 mm
|
Actuator Type
|
STEEL ROLLER PLUNGER
|
Body Breadth
|
33.02 mm
|
Body Height
|
54.86 mm
|
Body Length or Diameter
|
101.6 mm
|
Contact (AC) Max Rating R Load
|
20A@480VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
35.59 N
|
Pre-Travel-Max
|
3.18 mm
|
Sealing
|
CORROSION PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|