Part Details for BAF1-3CN18X1 by Honeywell Sensing and Control
Overview of BAF1-3CN18X1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAF1-3CN18X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3675-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$534.9960 | Buy Now |
DISTI #
785-BAF1-3CN18X1
|
Mouser Electronics | Limit Switches Top Plunger Actuator & Wobble Stick RoHS: Compliant | 8 |
|
$534.9900 / $668.3200 | Buy Now |
DISTI #
70119956
|
RS | Snap Action Limit Switch, Coil Spring, Die Cast Aluminum, NO/NC, 480V | Honeywell BAF1-3CN18X1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 7 |
|
$813.4000 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Coil Spring Conduit 0.5A 250VDC Rotary Screw Mount RoHS: Compliant |
4 In Stock |
|
$463.4900 / $1,145.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$350.0000 / $538.4600 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Coil Spring Conduit 0.5A 250VDC Rotary Screw Mount RoHS: Compliant |
4 In Stock |
|
$463.4900 / $1,145.6200 | Buy Now |
Part Details for BAF1-3CN18X1
BAF1-3CN18X1 CAD Models
BAF1-3CN18X1 Part Data Attributes
|
BAF1-3CN18X1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BAF1-3CN18X1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.95mm, Screw Terminal, Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.95 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 24.89 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 101.6 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Pre-Travel-Max | 2.39 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |