-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50Ω nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAL-NRF02D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2090
|
Newark | Rf Filter, Balun, 2.4Ghz To 2.54Ghz, Impedance - Unbalanced/Balanced:-, Insertion Loss:1.9Db, Phase Difference:6°, Balun Case Style:Flip-Chip, Frequency Min:2.4Khz, Frequency Max:2.54Khz, Product Range:-, Filter Type:Balun Rohs Compliant: Yes |Stmicroelectronics BAL-NRF02D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8074 |
|
$0.1440 / $0.1630 | Buy Now |
DISTI #
98Y2090
|
Avnet Americas | RF Transformer 2400MHz to 2540MHz Surface Mount - Product that comes on tape, but is not reeled (Alt: 98Y2090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1567 Partner Stock |
|
$0.2200 / $0.4100 | Buy Now |
DISTI #
BAL-NRF02D3
|
Avnet Americas | RF Transformer 2400MHz to 2540MHz Surface Mount - Tape and Reel (Alt: BAL-NRF02D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1431 | Buy Now |
DISTI #
BAL-NRF02D3
|
Avnet Americas | RF Transformer 2400MHz to 2540MHz Surface Mount - Tape and Reel (Alt: BAL-NRF02D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1311 / $0.1394 | Buy Now |
|
STMicroelectronics | 50Ω, nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter RoHS: Compliant Min Qty: 1 | 18156 |
|
$0.2500 / $0.5800 | Buy Now |
|
NexGen Digital | 3371 |
|
RFQ | ||
DISTI #
SMC-BAL-NRF02D3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
DISTI #
BAL-NRF02D3
|
Avnet Silica | RF Transformer 2400MHz to 2540MHz Surface Mount (Alt: BAL-NRF02D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
C1S730200796257
|
Chip1Stop | Balun RoHS: Compliant pbFree: Yes Container: Cut Tape | 6100 |
|
$0.0859 / $0.1430 | Buy Now |
|
CHIPMALL.COM LIMITED | 12dB 12 2400MHz~2540MHz 0.15dB 50:50 UFBGA-5 Balun ROHS | 871 |
|
$0.1689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAL-NRF02D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAL-NRF02D3
STMicroelectronics
50Ω nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES WITH TERMINALS | |
Cut-off Frequency-Max | 2540 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.64 mm | |
Insertion Loss | 1.9 dB | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 0.86 mm |