Part Details for BAL99-GT1 by Sensitron Semiconductors
Results Overview of BAL99-GT1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAL99-GT1 Information
BAL99-GT1 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAL99-GT1
BAL99-GT1 CAD Models
BAL99-GT1 Part Data Attributes
|
BAL99-GT1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAL99-GT1
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAL99-GT1
This table gives cross-reference parts and alternative options found for BAL99-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL99-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAL99 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAL99-GT1 vs BAL99 |
BAL99LT3 | Motorola Mobility LLC | Check for Price | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | BAL99-GT1 vs BAL99LT3 |
BAL99/T1 | NXP Semiconductors | Check for Price | 0.1A, 70V, SILICON, SIGNAL DIODE | BAL99-GT1 vs BAL99/T1 |
BAL99LT1 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236AB, | BAL99-GT1 vs BAL99LT1 |
BAL99-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAL99-GT1 vs BAL99-T1 |
BAL99-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAL99-GT1 vs BAL99-G |
933986070215 | NXP Semiconductors | Check for Price | 0.215A, 70V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | BAL99-GT1 vs 933986070215 |
BAL99,215 | Nexperia | $0.0348 | BAL99 - High-speed diode@en-us TO-236 3-Pin | BAL99-GT1 vs BAL99,215 |
BAL99-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAL99-GT1 vs BAL99-TP-HF |
BAL99 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | BAL99-GT1 vs BAL99 |