-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 862MHz Min
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6450
|
Newark | Balun, 862Mhz-928Mhz, 50 Ohm, Csp Rohs Compliant: Yes |Stmicroelectronics BALFHB-WL-01D3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4794 |
|
$0.4010 / $0.8670 | Buy Now |
DISTI #
497-BALFHB-WL-01D3CT-ND
|
DigiKey | INTEGRATED FILTER MATCHED BALUN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4725 In Stock |
|
$0.2563 / $0.8800 | Buy Now |
DISTI #
BALFHB-WL-01D3
|
Avnet Americas | Integrated Filter Matched Balun 862MHz to 928MHz 8-Pin CSPG T/R - Tape and Reel (Alt: BALFHB-WL-01D3) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
DISTI #
511-BALFHB-WL-01D3
|
Mouser Electronics | Signal Conditioning Integrated filter matched balun to BGA STM32WL high power 862-928 MHz 4 layer RoHS: Compliant | 3936 |
|
$0.2440 / $0.6000 | Buy Now |
|
STMicroelectronics | Integrated filter matched balun to BGA STM32WL in high power mode, 862-928 MHz, using 4 layer PCB RoHS: Compliant Min Qty: 1 | 3936 |
|
$0.3300 / $0.5900 | Buy Now |
|
Future Electronics | 928 MHz 14dB 50 Ohm Nominal Input / Conjugate Matched Balun - CSPBGA-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | 928 MHz 14dB 50 Ohm Nominal Input / Conjugate Matched Balun - CSPBGA-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
71221164
|
Verical | RF Transformer 1:1 8 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.2392 / $0.2494 | Buy Now |
DISTI #
BALFHB-WL-01D3
|
Avnet Americas | Integrated Filter Matched Balun 862MHz to 928MHz 8-Pin CSPG T/R - Tape and Reel (Alt: BALFHB-WL-01D3) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
|
Ameya Holding Limited | 13775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALFHB-WL-01D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALFHB-WL-01D3
STMicroelectronics
RF Transformer, 862MHz Min
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Cut-off Frequency-Min | 862 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.45 dB | |
Length | 2.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.88 mm |