Part Details for BAM01T3 (ALTERNATE: BOS R-52) by Balluff Inc
Overview of BAM01T3 (ALTERNATE: BOS R-52) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAM01T3 (ALTERNATE: BOS R-52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426920
|
RS | Reflector, Rectangular, 23mm x 40mm, BOS R-52 | Balluff BAM01T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5100 / $45.0100 | RFQ |