Part Details for BAM029N (ALTERNATE: BAM AN-AM-001-01-1) by Balluff Inc
Overview of BAM029N (ALTERNATE: BAM AN-AM-001-01-1) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAM029N (ALTERNATE: BAM AN-AM-001-01-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71642534
|
RS | air tube / cooling Air shield for protection housing BOS 23K & BOS 50K | Balluff BAM029N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5600 / $214.7400 | RFQ |