BAN-4
Description: FAST BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), INLINE/HOLDER

Overview of BAN-4 by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BAN-4 by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
Quest Components ELECTRIC FUSE, FAST BLOW, 4A, 250VAC, 100A (IR), INLINE/HOLDER 6
  • 1 $10.9680
  • 6 $8.2260
$8.2260 / $10.9680 Buy Now
DISTI # 000000000000557611
Sager Industrial & Electrical Fuses 250VAC 100A 4A Fast Acting 0
Buy Now

CAD Models for BAN-4 by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAN-4 by Eaton Bussmann

BAN-4
Eaton Bussmann
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Blow Characteristic
FAST
Body Height
38.1 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100 A
Rated Current
4 A
Rated Voltage(AC)
250 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. BAN-4
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), INLINE/HOLDER
    VS

Related Parts for BAN-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAN-4 by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAN-4 by Eaton Bussmann

Select Manufacturer
Which Manufacturer of BAN-4 would you like to use for your alert(s)?
  • Please alert me when BAN-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAN-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAN-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAN-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAN-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAN-4 by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: