Part Details for BAP65-03 by Philips Semiconductors
Results Overview of BAP65-03 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAP65-03 Information
BAP65-03 by Philips Semiconductors is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAP65-03
BAP65-03 CAD Models
BAP65-03 Part Data Attributes
|
BAP65-03
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-03
Philips Semiconductors
Pin Diode, 30V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 30 V | |
Diode Capacitance-Nom | 0.65 pF | |
Diode Forward Resistance-Max | 0.95 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.7 µs | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Terminal Finish | MATTE TIN |