Part Details for BAP65-03T/R by NXP Semiconductors
Results Overview of BAP65-03T/R by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAP65-03T/R Information
BAP65-03T/R by NXP Semiconductors is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAP65-03T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | PIN DIODE, Terminal Position: DUAL, Terminal Form: GULL WING, No. of Terminals: 2, Surface Mount: YES, Package Shape: RECTANGULAR, | 113 |
|
RFQ |
Part Details for BAP65-03T/R
BAP65-03T/R CAD Models
BAP65-03T/R Part Data Attributes
|
BAP65-03T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-03T/R
NXP Semiconductors
DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SC-76, 2 PIN, PIN Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.17 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAP65-03T/R
This table gives cross-reference parts and alternative options found for BAP65-03T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP65-03T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAP65-03,115 | NXP Semiconductors | $0.0840 | BAP65-03 - Silicon PIN diode SOD 2-Pin | BAP65-03T/R vs BAP65-03,115 |