-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS116 - Low-leakage diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS116,215 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1414
|
Newark | Small Signal Diode, 85V, 0.215A, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A, Product Range:- Rohs Compliant: Yes |Nexperia BAS116,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2341 |
|
$0.0240 | Buy Now |
DISTI #
93X6614
|
Newark | Small Signal Diode, Single, 85 V, 215 Ma, 1.25 V, 3 S, 4 A Rohs Compliant: Yes |Nexperia BAS116,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
BAS116,215
|
Avnet Americas | Diode Switching 85V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS116,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0245 | Buy Now |
DISTI #
BAS116,215
|
Avnet Americas | Diode Switching 85V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS116,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0238 / $0.0245 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3691 |
|
$0.0338 / $0.1125 | Buy Now |
|
Rochester Electronics | BAS116 - Low-leakage diode RoHS: Compliant Status: Active Min Qty: 1 | 56325 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BAS116.215
|
TME | Diode: switching, SMD, 85V, 215mA, 3us, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 1 | 6150 |
|
$0.0371 / $0.2197 | Buy Now |
DISTI #
BAS116,215
|
Avnet Asia | Diode Switching 85V 0.215A 3-Pin TO-236AB T/R (Alt: BAS116,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0221 / $0.0247 | Buy Now |
DISTI #
BAS116,215
|
Avnet Silica | Diode Switching 85V 0.215A 3-Pin TO-236AB T/R (Alt: BAS116,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100149864
|
Chip1Stop | BAS116/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape | 5850 |
|
$0.0327 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS116,215
Nexperia
BAS116 - Low-leakage diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS116,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS116-7-F | Diodes Incorporated | $0.0560 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS116,215 vs BAS116-7-F |
BAS116-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), | BAS116,215 vs BAS116-R1-10001 |
BAS116,235 | NXP Semiconductors | Check for Price | BAS116 - Low-leakage diode TO-236 3-Pin | BAS116,215 vs BAS116,235 |
BAS116-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS116,215 vs BAS116-AU_R1_000A1 |
BAS116 | NXP Semiconductors | Check for Price | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAS116,215 vs BAS116 |